TE Connectivity T2030002015-000 CEF-1.5 Connector Male Shrouded Heavy Duty

MPN
T2030002015-000
Order Code
14-4561
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 4,500 in stock

TE Connectivity's T2030002015-000 is a male shrouded heavy-duty connector.

It features a robust design suitable for demanding industrial applications.

The connector provides reliable and secure electrical connections.

This part is typically used in machinery and equipment where durable components are essential.


Type Connector Contacts
Socket Type None
Barrel Type Closed
Circuit Application Power & Signal
Contact Base Material Copper Alloy
Contact Current Rating (Max) 16
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 78.74
Contact Shape & Form Round
Contact Type Socket
Contact Underplating Material Copper
Military Spec False
Operating Temperature Range -40 – 257
Operating Voltage 250
Packaging Method Box
Packaging Quantity 100
Product Terminates To Wire & Cable
REACH not_compliant
ROHS Yes
Sealable No
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 16

Reviews

Be the first to submit a review

Trustpilot