TE Connectivity STD24Y-L Wire Labels & Markers Durable Adhesive Yellow

Order Code:

15-8186

Brand: TE Connectivity MPN: STD24Y-L
Qty Unit Price (Ex VAT)
1000+ £0.287
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 27/04/2026

TE Connectivity's STD24Y-L wire labels are durable, adhesive markers in yellow.

They feature strong adhesion, ensuring long-lasting performance in various environments.

These labels are used for marking wires and cables, helping in organisation and identification.

Typical applications include telecommunications, data centres, and electrical installations.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Marker Color Yellow
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot