TE Connectivity STD24W-R Cable Marker Snap-on White with Black Print

MPN
STD24W-R
Order Code
15-6718
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's STD24W-R is a white pre-printed cable marker, with snap-on fit, designed for wire and cable identification.

It features a robust design that ensures secure electrical cable/wire markings.

Typical applications include telecommunications and data communication equipment.

The connector ensures durability and high performance in various electronic systems.


Type Cable Markers
Colour White
Material Polyoxymethylene
ELV Compliant
Maximum Operating Temperature 106
Minimum Operating Temperature -40
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

Reviews

Be the first to submit a review

Trustpilot