TE Connectivity STD24W-L Wire Labels & Markers Durable White Write-On

Order Code:

15-7703

Brand: TE Connectivity MPN: STD24W-L
Qty Unit Price (Ex VAT)
500+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
2,900 in stock, despatched in 5 working days

TE Connectivity STD24W-L wire labels are durable, white, and designed for easy write-on use.

These labels are strong and resilient, ideal for marking wires in various environments.

Typical applications include labelling wires in electrical panels and network installations.

They ensure clear identification and organisation of cables and wiring systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot