TE Connectivity STD24W-K Wire Labels & Markers Durable White Heat Resistant

MPN
STD24W-K
Order Code
15-7162
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 600 in stock

TE Connectivity's STD24W-K wire labels are durable and designed for heat resistance.

These labels are typically used for identifying cables and wires in high-temperature environments.

They are made from a hardy material suitable for harsh conditions.

The product is ideal for use in industrial and electrical applications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

Reviews

Be the first to submit a review

Trustpilot