TE Connectivity STD24W-I Wire Labels & Markers Weatherproof Self-Laminating

MPN
STD24W-I
Order Code
15-7196
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 600 in stock

The TE Connectivity STD24W-I wire labels are designed for weatherproof self-laminating applications.

These labels offer durable protection and are resistant to harsh environmental conditions.

They are typically used for electrical wiring and cable management in outdoor and industrial settings.

The clear laminate provides reliable long-term identification and ensures information remains legible.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

Reviews

Be the first to submit a review

Trustpilot