TE Connectivity STD24W-C Wire Labels & Markers Durable Easy-Apply Labels

Order Code:

15-6875

Brand: TE Connectivity MPN: STD24W-C
Qty Unit Price (Ex VAT)
400+ £0.460
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
650 in stock, despatched in 5 working days

TE Connectivity STD24W-C are durable and easy-apply wire labels for various applications.

These labels are designed to withstand harsh environments and provide long-lasting identification.

They are ideal for use in electrical and communication wiring systems.

Typical applications include industrial, commercial, and residential wiring projects.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot