TE Connectivity STD24W-B Wire Labels & Markers Standard Durable Weatherproof

MPN
STD24W-B
Order Code
15-7569
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 3,200 in stock

The TE Connectivity STD24W-B wire labels are designed for standard, durable use in various environments.

These labels are weatherproof, making them ideal for outdoor applications.

They provide clear identification and organization of wires in industrial and commercial settings.

Common uses include electrical installations, cabling systems, and machinery maintenance.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

Reviews

Be the first to submit a review

Trustpilot