TE Connectivity STD24W-9 Wire Labels & Markers Durable White Self-Adhesive

Order Code:

15-7533

Brand: TE Connectivity MPN: STD24W-9
Qty Unit Price (Ex VAT)
650+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
3,500 in stock, despatched in 5 working days

TE Connectivity's STD24W-9 wire labels markers are durable self-adhesive labels.

They are designed for reliable and long-lasting wire identification.

The white labels offer good contrast for clear readability.

Typical applications include electrical wiring and cable management in various industrial settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot