TE Connectivity STD24W-7 Wire Labels And Markers 24AWG White Heat Shrink

Order Code:

15-7776

Brand: TE Connectivity MPN: STD24W-7
Qty Unit Price (Ex VAT)
650+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
2,750 in stock, despatched in 5 working days

TE Connectivity STD24W-7 are wire labels and markers designed for 24AWG wires.

These heat shrink labels are white, providing clear visibility for wire identification.

They are ideal for applications where wire organisation and identification are crucial.

Common uses include electronics, telecommunications, and electrical installations.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot