TE Connectivity STD24W-2 Wire Labels & Markers Durable Adhesive Easy-Apply

Order Code:

15-7427

Brand: TE Connectivity MPN: STD24W-2
Qty Unit Price (Ex VAT)
650+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
1,350 in stock, despatched in 5 working days

TE Connectivity's STD24W-2 wire labels are designed with durable adhesive for long-lasting application.

These easy-apply markers ensure clear and precise identification of wires.

They are ideal for use in electrical installations, telecommunications, and control panels.

The labels withstand various environmental conditions, maintaining reliability and efficiency.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.75inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot