TE Connectivity STD21W-S Wire Labels & Markers High Visibility Durable

MPN
STD21W-S
Order Code
15-8051
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 1,850 in stock

TE Connectivity's STD21W-S wire labels are high visibility, durable markers designed for clear identification.

They provide excellent adhesion and resist environmental factors such as moisture and abrasion.

These labels are typically used in industrial and electrical applications where reliable wire identification is crucial.

Ideal for maintaining efficient organisation and safety in complex wiring systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot