TE Connectivity STD21W-P Wire Labels & Markers Durable Polyester

MPN
STD21W-P
Order Code
15-7982
Country of Origin
Germany
Qty Unit Price (Ex VAT)
550+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Despatched within 5 working days - 1,650 in stock

TE Connectivity's STD21W-P wire labels markers are made from durable polyester.

They provide excellent adhesion and clarity for labelling needs.

These markers are designed for reliable identification in various industrial applications.

Ideal for environments requiring robust and long-lasting labels.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot