TE Connectivity STD21W-N Wire Labels Snap On 433-61 N Price

MPN
STD21W-N
Order Code
15-7426
Country of Origin
Germany
Qty Unit Price (Ex VAT)
700+ £0.191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 4,350 in stock

TE Connectivity's STD21W-N wire labels are designed for easy snap-on application.

These labels are durable and provide reliable wire identification.

They are suitable for use in industrial and electrical applications.

The labels ensure clear and consistent labelling in demanding environments.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot