TE Connectivity STD21W-K Wire Labels & Markers High Durability

MPN
STD21W-K
Order Code
15-8187
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1200+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack-order availability date - 12/07/2026

TE Connectivity's STD21W-K wire labels are designed for high durability and reliable performance in challenging environments.

These labels are resistive to abrasion, solvents, and high temperatures.

They are typically used in industrial applications, ensuring clear and long-lasting identification of wires and cables.

The markers support efficient organisation and maintenance in electrical and electronic systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot