TE Connectivity STD21W-J Wire Labels & Markers White Vinyl Durable

MPN
STD21W-J
Order Code
15-8112
Country of Origin
Germany
Qty Unit Price (Ex VAT)
500+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,700 in stock

TE Connectivity's STD21W-J wire labels are crafted from white vinyl, known for its durability.

These markers provide a reliable solution for cable identification in various environments.

The labels are ideal for use in industrial settings where clear and lasting wire marking is essential.

Typical applications include electrical panels, automotive wiring, and telecommunications systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot