TE Connectivity STD21W-G Wire Labels Non-Adhesive Polyester White

MPN
STD21W-G
Order Code
15-7420
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 450 in stock

TE Connectivity STD21W-G wire labels are non-adhesive and made from durable polyester in white, enhancing visibility.

These labels are designed for easy installation and removal without residue.

They are typically used in cable management and identification tasks in various industries.

The polyester material ensures they withstand wear and environmental factors efficiently.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot