TE Connectivity STD21W-5 Wire Labels & Markers Durable Easy-To-Read Design

MPN
STD21W-5
Order Code
15-7770
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 2,750 in stock

TE Connectivity's STD21W-5 wire labels and markers feature a durable and easy-to-read design suitable for various applications.

These labels are primarily used in industrial and electrical settings for effective cable management and identification.

The adhesive backing ensures long-lasting attachment to wires and cables, even in challenging environments.

They provide a reliable solution for maintaining organisation and safety within complex wiring systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 0.61inch

Reviews

Be the first to submit a review

Trustpilot