TE Connectivity STD17W-Z Wire Labels & Markers Durable Clear Print

MPN
STD17W-Z
Order Code
15-7468
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1300+ £0.212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1300
Despatched within 5 working days - 400 in stock

TE Connectivity's wire labels STD17W-Z are durable and offer clear print quality.

These labels are designed for easy identification and organisation of wires and cables.

They are typically used in electrical installations, telecommunications, and data centres.

The labels withstand harsh environments, ensuring long-lasting visibility and readability.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot