TE Connectivity STD17W-X Wire Labels & Markers Durable Heat Resistant

MPN
STD17W-X
Order Code
15-8230
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,400 in stock

TE Connectivity's STD17W-X wire labels are durable and heat resistant, designed for reliable marking.

These labels are ideal for demanding environments where high temperatures are common.

The product ensures clear identification of wires and cables in industrial and commercial settings.

Typical applications include aerospace, automotive, and electrical installations where durability is essential.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot