TE Connectivity STD17W-W Snap-on Printed Cable Marker W Black-print 8mm Diam.

MPN
STD17W-W
Order Code
15-8016
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 2,000 in stock

The TE Connectivity STD17W-W Snap-on printed cable marker W, with black-print. Designed for secure and reliable marking of 8mm diameter cables.

This type of marker is commonly used in industrial and automation applications.

Its robust construction supports durability in demanding environments.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot