TE Connectivity STD17W-V Wire Label And Marker For Efficient Organisation

MPN
STD17W-V
Order Code
15-6737
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 2,350 in stock

The TE Connectivity STD17W-V wire label and marker enhance efficient organisation.

This product features durability and resistance in varied environments.

Common applications include electrical installations and cable management.

Its design simplifies identification in complex systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot