TE Connectivity STD17W-U Wire Labels Snap On For 034-046 Diameter Wire

MPN
STD17W-U
Order Code
15-7010
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 6,150 in stock

TE Connectivity STD17W-U wire labels are designed to snap on securely for wire diameters ranging from 0.34 to 0.46.

These labels are durable and provide clear identification, essential for organised and efficient wiring systems.

They are ideal for applications in electrical cabinets, industrial equipment, and telecommunications installations.

The snap-on feature ensures quick and easy application, reducing installation time.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot