TE Connectivity STD17W-T Wire Labels & Markers Durable Clear Adhesive

MPN
STD17W-T
Order Code
15-7955
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,500 in stock

TE Connectivity STD17W-T wire labels markers are designed for durability with a clear adhesive.

These markers provide long-lasting performance in harsh environments.

They are suitable for cable identification in industrial and commercial settings.

The STD17W-T ensures clear labelling to minimise confusion and enhance organisation.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot