TE Connectivity STD17W-R Wire Labels & Markers Durable For Cable ID

MPN
STD17W-R
Order Code
15-6676
Country of Origin
Germany
Qty Unit Price (Ex VAT)
750+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 950 in stock

The TE Connectivity STD17W-R wire labels markers are designed for durable cable identification.

They feature a high adhesion strength to withstand harsh environments.

These markers are ideal for use in industrial and automotive applications.

The labels offer clear and legible marking, ensuring efficient organisation and management of cables.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot