TE Connectivity STD17W-P Wire Labels & Markers Durable Indoor-Outdoor Use

MPN
STD17W-P
Order Code
15-6728
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 7,600 in stock

The TE Connectivity STD17W-P wire labels are designed for durable use in both indoor and outdoor environments.

These labels offer a reliable marking solution with strong adhesion and wear resistance.

They are suitable for various electrical and industrial applications where clear identification is important.

The STD17W-P markers ensure long-lasting performance under diverse conditions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Body Material Polyoxymethylene
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot