TE Connectivity STD17W-K Wire Labels & Markers Durable Self-Adhesive

MPN
STD17W-K
Order Code
15-7956
Country of Origin
Germany
Qty Unit Price (Ex VAT)
750+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 2,250 in stock

TE Connectivity STD17W-K wire labels are durable, self-adhesive markers.

The labels are designed for easy application and withstand harsh environments.

They are ideal for identifying wires, cables, and components in industrial settings.

These markers ensure clear and lasting identification for effective asset management.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot