TE Connectivity STD17W-J Wire Labels And Markers Durable Adhesive

MPN
STD17W-J
Order Code
15-7460
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 4,050 in stock

TE Connectivity's STD17W-J wire labels and markers feature a durable adhesive for secure attachment.

They are designed for easy identification and organisation of wires.

The labels are suitable for use in both industrial and commercial environments.

Their robust design ensures longevity even in challenging conditions.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot