TE Connectivity STD17W-G Wire Labels & Markers Durable Reliable Identification

MPN
STD17W-G
Order Code
15-8091
Country of Origin
Germany
Qty Unit Price (Ex VAT)
800+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,750 in stock

TE Connectivity's STD17W-G wire labels are durable and reliable for identification purposes.

These labels offer strong adhesion and resistance to environmental factors.

They are ideal for labelling wires and cables in industrial settings.

The STD17W-G markers ensure clear and lasting identification.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot