TE Connectivity STD17W-F Wire Labels & Markers Durable Flame Retardant

MPN
STD17W-F
Order Code
15-8022
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1100+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 18,600 in stock

TE Connectivity's STD17W-F wire labels are durable and flame-retardant markers.

These labels offer exceptional resistance to harsh environments, ensuring long-lasting identification solutions.

They are suitable for use in telecommunications, aerospace, and industrial applications.

The markers are designed to withstand extreme temperatures and exposure to chemicals.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 11.5mm

Reviews

Be the first to submit a review

Trustpilot