TE Connectivity STD15Y-4 Wire Labels & Markers Yellow Vinyl 15mmx25mm

MPN
STD15Y-4
Order Code
15-6735
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 3,200 in stock

TE Connectivity's STD15Y-4 wire labels and markers are made from yellow vinyl and measure 15mm by 25mm.

They offer durable and clear identification for cables and wires in various settings.

The labels are ideal for electrical and communication applications.

Their adhesive backing ensures easy and secure attachment.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 125°C
Mount Cable
Reach SVHC Compliant No
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot