TE Connectivity STD15W-W Amphenol Connector Female Unshrouded 15Positions

MPN
STD15W-W
Order Code
15-8229
Country of Origin
Germany
Qty Unit Price (Ex VAT)
650+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 650
Despatched within 5 working days - 1,400 in stock

The TE Connectivity STD15W-W is a female unshrouded connector with 15 positions.

It is known for its reliability and compatibility in various electronic systems.

This connector is chiefly used in telecommunications and data processing applications.

Its robust design makes it suitable for demanding environments.


Type Cable Markers
Colour White
Material Polyoxymethylene
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Number of Entries 1
Package Quantity 50
Packaging Box
Radiation Hardening No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot