TE Connectivity STD15W-N Wire Labels Weatherproof Pre-Printed 15mm

MPN
STD15W-N
Order Code
15-7690
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1600+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1600
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity's STD15W-N wire labels are weatherproof and pre-printed, measuring 15mm.

These labels are designed for durable use, suitable for outdoor environments.

They offer reliable identification of wires in harsh conditions.

Typical applications include industrial settings and telecommunications.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Reach SVHC Compliant No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot