TE Connectivity STD15W-6 Wire Labels & Markers PVC Material 1-15 Size

MPN
STD15W-6
Order Code
15-6698
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1100+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 800 in stock

TE Connectivity STD15W-6 wire labels are made from PVC material.

They feature a numbering system from 1-15 for easy identification.

These markers are durable and suitable for cable management in electrical and industrial applications.

They help organise and label wires effectively, ensuring efficient maintenance and troubleshooting.


Type Cable Markers
Colour White
Material PVC
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Reach SVHC Compliant No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot