TE Connectivity STD15W-5 Wire Labels & Markers Durable Flexible Adhesive

MPN
STD15W-5
Order Code
15-7350
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1100+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1100
Despatched within 5 working days - 14,600 in stock

TE Connectivity STD15W-5 wire labels are durable and flexible with an adhesive backing.

They are designed to withstand harsh environments and ensure reliable identification.

Typically, they are used in electrical applications, providing a long-lasting labelling solution.

The labels are ideal for neatly organising wires and cables in various industrial settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
Series STD
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot