TE Connectivity STD15W-1 Wire Labels & Markers Standard White Durable

MPN
STD15W-1
Order Code
15-7399
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 3,420 in stock

The TE Connectivity STD15W-1 wire labels markers are standard white and durable.

They feature strong adhesion and resistance to moisture and abrasion.

These labels are suitable for labelling in harsh environments, providing clear identification.

They are commonly used in electrical and industrial applications for effective cable management.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Reach SVHC Compliant No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot