TE Connectivity STD15W-0 Wire Labels & Markers Durable Versatile

MPN
STD15W-0
Order Code
15-7438
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack order, lead time 4 months

TE Connectivity STD15W-0 wire labels are durable and versatile markers designed for clear identification.

These labels resist abrasion and harsh conditions, making them suitable for industrial environments.

They are ideal for labelling wires, cables, and components in telecom and data centre applications.

The STD15W-0 range ensures reliable performance and easy installation.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Lead Free Not Applicable
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 50
Packaging Box
Radiation Hardening No
Reach SVHC Compliant No
Series Snap-On
Wire/Cable Diameter 8.5mm

Reviews

Be the first to submit a review

Trustpilot