TE Connectivity STD12W-X Snap-On Pre-printed Cable Marker X

MPN
STD12W-X
Order Code
15-8241
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3000+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 22,500 in stock

The TE Connectivity STD12W-X pre-printed markers are designed for efficient wire and cable identification.

These markers are durable, with a strong adhesive and clear print, ensuring reliable performance.

They are essential for use in electrical installations, providing clear and organised labelling.

Ideal in automotive, industrial, and telecommunications applications, these markers simplify maintenance and documentation.


Type Pre-printed cable marker
Colour White
Material Polyoxymethylene
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 323
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot