TE Connectivity STD12W-U Wire Labels & Markers Snap On 18-24 U Price PE

Order Code:

15-8355

Brand: TE Connectivity MPN: STD12W-U
Qty Unit Price (Ex VAT)
3000+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
19,500 in stock, despatched in 5 working days

TE Connectivity's STD12W-U wire labels are designed for easy snap-on installation.

They fit wire sizes ranging from 18 to 24 AWG and offer durable, clear marking.

These wire markers are ideal for use in electrical and electronic applications for effective cable identification.

The labels ensure organised and efficient cable management in various settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 320
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot