TE Connectivity STD12W-SLASH Wire Labels & Markers Standard Durable White

Order Code:

15-7080

Brand: TE Connectivity MPN: STD12W-SLASH
Qty Unit Price (Ex VAT)
2700+ £0.092
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2700
6,000 in stock, despatched in 5 working days

The TE Connectivity STD12W-SLASH wire labels are durable, white markers used for labelling wires and cables.

These labels are designed to withstand harsh environments and provide long-lasting identification.

They are commonly utilised in industrial, telecommunications, and electrical applications.

The markers ensure easy identification and organisation of wire and cable systems.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Marker Color White
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot