TE Connectivity STD12W-L Wire Labels & Markers Durable Heat Resistant

Order Code:

15-7760

Brand: TE Connectivity MPN: STD12W-L
Qty Unit Price (Ex VAT)
900+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Available to back orderBack-order availability date - 24/04/2026

The TE Connectivity STD12W-L wire labels are durable and heat resistant, designed for long-lasting performance.

They are ideal for identifying and labelling wires in harsh environments.

These markers ensure clear visibility and withstand high temperatures.

Typical applications include automotive, aerospace, and industrial settings.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mount Cable
Package Quantity 311
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot