TE Connectivity STD12W-H Wire Labels & Markers Heat Shrink White 2:1

Order Code:

15-7582

Brand: TE Connectivity MPN: STD12W-H
Qty Unit Price (Ex VAT)
3000+ £0.068
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
30,900 in stock, despatched in 5 working days

TE Connectivity STD12W-H wire labels are heat shrink markers coloured in white.

They feature a 2:1 shrink ratio, ensuring a secure fit on wires after shrinking.

These labels are designed for easy identification of cables and wires in various electronic and electrical applications.

Ideal for labelling in environments where durability and clarity are essential.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Color White
ELV Compliant
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Package Quantity 307
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot