TE Connectivity STD12W-BLANK Wire Label Blank Durable Self-Laminating

Order Code:

15-8043

Brand: TE Connectivity MPN: STD12W-BLANK
Qty Unit Price (Ex VAT)
3000+ £0.059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
18,900 in stock, despatched in 5 working days

The TE Connectivity STD12W-BLANK is a durable self-laminating wire label.

It is designed for long-lasting adherence and clear identification.

This label is ideal for electrical and telecommunication applications.

It provides excellent protection against moisture and abrasion.


Type Cable Markers
Colour White
Material Polyacetal (POM)
Marker Color White
Max Operating Temperature 106°C
Min Operating Temperature -40°C
Mounting Snap On

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot