TE Connectivity STD12W-8 Wire Labels & Markers White Durable Flame Retardant

MPN
STD12W-8
Order Code
15-7659
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2100+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2100
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity STD12W-8 labels are durable and flame retardant, designed for wire marking.

They provide reliable identification in electrical and industrial applications.

The white markers ensure clear visibility on wires.

Suitable for use in environments requiring high durability and safety.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 334
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot