TE Connectivity STD09Y-S Wire Labels & Markers Durable Yellow Self-Adhesive

MPN
STD09Y-S
Order Code
15-6736
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 74,100 in stock

TE Connectivity's STD09Y-S wire labels markers are durable, self-adhesive identifiers.

They are designed in a yellow colour for easy visibility and identification.

These labels are ideal for marking wires and cables in electrical and telecommunications settings.

Their self-adhesive backing ensures quick application and long-lasting adhesion.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot