TE Connectivity STD09Y-Q Wire Labels & Markers Yellow Heat Shrink Tubing

MPN
STD09Y-Q
Order Code
15-7561
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3300+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 3,300 in stock

TE Connectivity STD09Y-Q is a type of yellow heat shrink tubing designed for wire labelling and marking.

It features excellent durability and resistance to abrasion and solvents.

This heat shrink tubing is ideal for cables and wires in electrical and industrial applications.

It provides a reliable and clear method for identification and organisation.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot