TE Connectivity STD09Y-J Wire Labels & Markers Yellow Industrial Use

MPN
STD09Y-J
Order Code
15-7480
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3300+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 3,900 in stock

TE Connectivity's STD09Y-J are wire label markers designed for industrial use.

These markers are yellow, providing clear visibility for identification purposes.

They are durable, suitable for harsh environments, and facilitate organised cable management.

Typical applications include electrical wiring systems in factory settings and large-scale engineering projects.


Type Cable Markers
Colour Yellow
Material Polyacetal (POM)
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot