TE Connectivity STD09W-X Wire Labels Durable Self-Adhesive White

MPN
STD09W-X
Order Code
15-7054
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3300+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 6,000 in stock

TE Connectivity's STD09W-X wire labels are durable and self-adhesive.

They feature a white background for clear visibility.

Designed for wire and cable identification, these labels are suitable for electrical environments.

Ideal for industrial settings, they ensure efficient, organised labelling.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot