TE Connectivity STD09W-T Wire Labels & Markers Durable Weather Resistant

MPN
STD09W-T
Order Code
15-7888
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4200+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4200
Despatched within 5 working days - 24,600 in stock

TE Connectivity STD09W-T wire labels and markers are known for their durability and weather resistance.

They are designed to withstand extreme conditions, making them ideal for outdoor applications.

The labels provide clear identification for wires and cables, enhancing organisation and maintenance.

Typical applications include telecommunications, industrial settings, and electrical installations.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot