TE Connectivity STD09W-I Wire Labels & Markers Durable Easy Apply White

MPN
STD09W-I
Order Code
15-8218
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3300+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3300
Despatched within 5 working days - 14,100 in stock

TE Connectivity's STD09W-I wire labels are durable and designed for easy application.

These white markers offer clear visibility for identifying wires.

They are typically used in electrical installations and maintenance projects.

The product ensures reliable performance in various environments.


Type Cable Markers
Colour White
Material Polyacetal (POM)
ELV Compliant
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 300
Packaging Strip
Radiation Hardening No
Series STD
Wire/Cable Diameter 4.5mm

Reviews

Be the first to submit a review

Trustpilot